470 nH Unshielded Multilayer Inductor 150 mA 3.6Ohm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCLA1608V2-471-R

DigiKey Part Number
283-MCLA1608V2-471-RTR-ND - Tape & Reel (TR)
283-MCLA1608V2-471-RCT-ND - Cut Tape (CT)
283-MCLA1608V2-471-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCLA1608V2-471-R
Description
FIXED IND 470NH 150MA 3.6 OHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 nH Unshielded Multilayer Inductor 150 mA 3.6Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
-
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
3.6Ohm Max
Q @ Freq
8 @ 50MHz
Frequency - Self Resonant
250MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
50 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.995
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04600 €0,46 €
250,04320 €1,08 €
500,04060 €2,03 €
1000,03830 €3,83 €
2500,03544 €8,86 €
5000,03344 €16,72 €
1.0000,03152 €31,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02904 €116,16 €
8.0000,02738 €219,04 €
12.0000,02645 €317,40 €
20.0000,02533 €506,60 €
28.0000,02462 €689,36 €
40.0000,02389 €955,60 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €