
MCLA1608V2-3R3-R | |
|---|---|
DigiKey Part Number | 283-MCLA1608V2-3R3-RTR-ND - Tape & Reel (TR) 283-MCLA1608V2-3R3-RCT-ND - Cut Tape (CT) 283-MCLA1608V2-3R3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCLA1608V2-3R3-R |
Description | FIXED IND 3.3NH 500MA 150 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 nH Unshielded Multilayer Inductor 500 mA 150mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Q @ Freq 10 @ 100MHz |
Mfr | Frequency - Self Resonant 6GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.3nH | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Shielding Unshielded | Height - Seated (Max) 0.039" (1.00mm) |
DC Resistance (DCR) 150mOhm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04600 € | 0,46 € |
| 25 | 0,04240 € | 1,06 € |
| 50 | 0,04020 € | 2,01 € |
| 100 | 0,03780 € | 3,78 € |
| 250 | 0,03500 € | 8,75 € |
| 500 | 0,03302 € | 16,51 € |
| 1.000 | 0,03113 € | 31,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02868 € | 114,72 € |
| 8.000 | 0,02704 € | 216,32 € |
| 12.000 | 0,02612 € | 313,44 € |
| 20.000 | 0,02502 € | 500,40 € |
| 28.000 | 0,02431 € | 680,68 € |
| 40.000 | 0,02359 € | 943,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

