
MCLA1608V2-390-R | |
|---|---|
DigiKey Part Number | 283-MCLA1608V2-390-RTR-ND - Tape & Reel (TR) 283-MCLA1608V2-390-RCT-ND - Cut Tape (CT) 283-MCLA1608V2-390-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCLA1608V2-390-R |
Description | FIXED IND 39NH 300MA 700 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 39 nH Unshielded Multilayer Inductor 300 mA 700mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Q @ Freq 12 @ 100MHz |
Mfr | Frequency - Self Resonant 1.4GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Shielding Unshielded | Height - Seated (Max) 0.039" (1.00mm) |
DC Resistance (DCR) 700mOhm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04500 € | 0,45 € |
| 25 | 0,04200 € | 1,05 € |
| 50 | 0,04000 € | 2,00 € |
| 100 | 0,03760 € | 3,76 € |
| 250 | 0,03476 € | 8,69 € |
| 500 | 0,03276 € | 16,38 € |
| 1.000 | 0,03089 € | 30,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02891 € | 115,64 € |
| 8.000 | 0,02726 € | 218,08 € |
| 12.000 | 0,02633 € | 315,96 € |
| 20.000 | 0,02522 € | 504,40 € |
| 28.000 | 0,02451 € | 686,28 € |
| 40.000 | 0,02378 € | 951,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

