
MCLA1608V2-1R5-R | |
|---|---|
DigiKey Part Number | 283-MCLA1608V2-1R5-RTR-ND - Tape & Reel (TR) 283-MCLA1608V2-1R5-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCLA1608V2-1R5-R |
Description | FIXED IND 1.5NH 500MA 100 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 nH Unshielded Multilayer Inductor 500 mA 100mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Q @ Freq 8 @ 100MHz |
Mfr | Frequency - Self Resonant 6GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.3nH | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Shielding Unshielded | Height - Seated (Max) 0.039" (1.00mm) |
DC Resistance (DCR) 100mOhm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02753 € | 110,12 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

