
MCLA1608V2-1R0-R | |
|---|---|
DigiKey Part Number | 283-MCLA1608V2-1R0-RTR-ND - Tape & Reel (TR) 283-MCLA1608V2-1R0-RCT-ND - Cut Tape (CT) 283-MCLA1608V2-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCLA1608V2-1R0-R |
Description | FIXED IND 1NH 500MA 50 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 nH Unshielded Multilayer Inductor 500 mA 50mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 10GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 25 | 0,04320 € | 1,08 € |
| 50 | 0,04060 € | 2,03 € |
| 100 | 0,03830 € | 3,83 € |
| 250 | 0,03544 € | 8,86 € |
| 500 | 0,03342 € | 16,71 € |
| 1.000 | 0,03151 € | 31,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02801 € | 112,04 € |
| 8.000 | 0,02641 € | 211,28 € |
| 12.000 | 0,02551 € | 306,12 € |
| 20.000 | 0,02443 € | 488,60 € |
| 28.000 | 0,02374 € | 664,72 € |
| 40.000 | 0,02304 € | 921,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

