
MCLA1608V1-2R7-R | |
|---|---|
DigiKey Part Number | 283-MCLA1608V1-2R7-RTR-ND - Tape & Reel (TR) 283-MCLA1608V1-2R7-RCT-ND - Cut Tape (CT) 283-MCLA1608V1-2R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCLA1608V1-2R7-R |
Description | FIXED IND 2.7UH 15MA 900 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Multilayer Inductor 15 mA 900mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 900mOhm Max | |
Q @ Freq | 25 @ 10MHz | |
Frequency - Self Resonant | 45MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03279 € | 131,16 € |
| Unit Price without VAT: | 0,03279 € |
|---|---|
| Unit Price with VAT: | 0,03902 € |

