
MCLA1005V2-680-R | |
|---|---|
DigiKey Part Number | 283-MCLA1005V2-680-RTR-ND - Tape & Reel (TR) 283-MCLA1005V2-680-RCT-ND - Cut Tape (CT) 283-MCLA1005V2-680-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCLA1005V2-680-R |
Description | FIXED IND 68NH 180MA 1.4 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Multilayer Inductor 180 mA 1.4Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.4Ohm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 750MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 25 | 0,02600 € | 0,65 € |
| 50 | 0,02480 € | 1,24 € |
| 100 | 0,02340 € | 2,34 € |
| 250 | 0,02164 € | 5,41 € |
| 500 | 0,02042 € | 10,21 € |
| 1.000 | 0,01925 € | 19,25 € |
| 2.500 | 0,01781 € | 44,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01583 € | 158,30 € |
| 20.000 | 0,01492 € | 298,40 € |
| 30.000 | 0,01442 € | 432,60 € |
| 50.000 | 0,01381 € | 690,50 € |
| 70.000 | 0,01342 € | 939,40 € |
| 100.000 | 0,01302 € | 1.302,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

