4.3 nH Unshielded Multilayer Inductor 300 mA 200mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCLA1005V2-4R3-R

DigiKey Part Number
283-MCLA1005V2-4R3-RTR-ND - Tape & Reel (TR)
283-MCLA1005V2-4R3-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MCLA1005V2-4R3-R
Description
FIXED IND 4.3NH 300MA 200 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.3 nH Unshielded Multilayer Inductor 300 mA 200mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
8 @ 100MHz
Mfr
Frequency - Self Resonant
4GHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Inductance
Package / Case
0402 (1005 Metric)
Tolerance
±0.3nH
Supplier Device Package
0402
Current Rating (Amps)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Shielding
Unshielded
Height - Seated (Max)
0.026" (0.65mm)
DC Resistance (DCR)
200mOhm Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01563 €156,30 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €