
MCLA1005V2-271-R | |
|---|---|
DigiKey Part Number | 283-MCLA1005V2-271-RTR-ND - Tape & Reel (TR) 283-MCLA1005V2-271-RCT-ND - Cut Tape (CT) 283-MCLA1005V2-271-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCLA1005V2-271-R |
Description | FIXED IND 270NH 100MA 4.5 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Multilayer Inductor 100 mA 4.5Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Q @ Freq 8 @ 100MHz |
Mfr | Frequency - Self Resonant 400MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Supplier Device Package 0402 |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.026" (0.65mm) |
DC Resistance (DCR) 4.5Ohm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04900 € | 0,49 € |
| 25 | 0,04520 € | 1,13 € |
| 50 | 0,04260 € | 2,13 € |
| 100 | 0,04020 € | 4,02 € |
| 250 | 0,03720 € | 9,30 € |
| 500 | 0,03506 € | 17,53 € |
| 1.000 | 0,03307 € | 33,07 € |
| 2.500 | 0,03059 € | 76,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02825 € | 282,50 € |
| 20.000 | 0,02664 € | 532,80 € |
| 30.000 | 0,02574 € | 772,20 € |
| 50.000 | 0,02465 € | 1.232,50 € |
| 70.000 | 0,02396 € | 1.677,20 € |
| 100.000 | 0,02324 € | 2.324,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

