Parametric Equivalent
Parametric Equivalent

MCL2V0603-6R8-R | |
|---|---|
DigiKey Part Number | 283-MCL2V0603-6R8-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCL2V0603-6R8-R |
Description | FIXED IND 6.8NH 250MA 500 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Multilayer Inductor 250 mA 500mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 500mOhm Max |
Mfr | Q @ Freq 14 @ 500MHz |
Series | Frequency - Self Resonant 4.9GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDCL0603Q6N8JT02B03 | Shenzhen Sunlord Electronics Co., Ltd. | 15.000 | 3442-SDCL0603Q6N8JT02B03CT-ND | 0,01177 € | Parametric Equivalent |
| WLCM0603Z0J6N8TB | Walsin Technology Corporation | 0 | 1292-WLCM0603Z0J6N8TBTR-ND | 0,00673 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00434 € | 65,10 € |
| Unit Price without VAT: | 0,00434 € |
|---|---|
| Unit Price with VAT: | 0,00516 € |



