
MCL2012V2-330-R | |
|---|---|
DigiKey Part Number | 283-MCL2012V2-330-RTR-ND - Tape & Reel (TR) 283-MCL2012V2-330-RCT-ND - Cut Tape (CT) 283-MCL2012V2-330-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL2012V2-330-R |
Description | FIXED IND 33NH 300MA 600 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Multilayer Inductor 300 mA 600mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 600mOhm Max |
Mfr | Q @ Freq 15 @ 100MHz |
Series | Frequency - Self Resonant 1.3GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Supplier Device Package 0805 |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03100 € | 0,31 € |
| 100 | 0,02500 € | 2,50 € |
| 1.000 | 0,02052 € | 20,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02229 € | 89,16 € |
| 8.000 | 0,02101 € | 168,08 € |
| 12.000 | 0,02030 € | 243,60 € |
| 20.000 | 0,01944 € | 388,80 € |
| 28.000 | 0,01889 € | 528,92 € |
| 40.000 | 0,01833 € | 733,20 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

