
MCL2012V2-100-R | |
|---|---|
DigiKey Part Number | 283-MCL2012V2-100-RTR-ND - Tape & Reel (TR) 283-MCL2012V2-100-RCT-ND - Cut Tape (CT) 283-MCL2012V2-100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL2012V2-100-R |
Description | FIXED IND 10NH 500MA 300 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Multilayer Inductor 500 mA 300mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | 15 @ 100MHz | |
Frequency - Self Resonant | 2.2GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 100 | 0,02780 € | 2,78 € |
| 1.000 | 0,02283 € | 22,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02049 € | 81,96 € |
| 8.000 | 0,01932 € | 154,56 € |
| 12.000 | 0,01867 € | 224,04 € |
| 20.000 | 0,01788 € | 357,60 € |
| 28.000 | 0,01737 € | 486,36 € |
| 40.000 | 0,01686 € | 674,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

