
MCL2012V1-R100-R | |
|---|---|
DigiKey Part Number | 283-MCL2012V1-R100-RTR-ND - Tape & Reel (TR) 283-MCL2012V1-R100-RCT-ND - Cut Tape (CT) 283-MCL2012V1-R100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL2012V1-R100-R |
Description | FIXED IND 100NH 350MA 200 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Multilayer Inductor 350 mA 200mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 200mOhm Max |
Mfr | Frequency - Self Resonant 235MHz |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Multilayer | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.043" (1.10mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04900 € | 0,49 € |
| 100 | 0,04080 € | 4,08 € |
| 1.000 | 0,03355 € | 33,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03687 € | 147,48 € |
| 8.000 | 0,03477 € | 278,16 € |
| 12.000 | 0,03359 € | 403,08 € |
| 20.000 | 0,03217 € | 643,40 € |
| 28.000 | 0,03126 € | 875,28 € |
| 40.000 | 0,03033 € | 1.213,20 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

