68 nH Unshielded Multilayer Inductor 350 mA 200mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCL2012V1-R068-R

DigiKey Part Number
283-MCL2012V1-R068-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCL2012V1-R068-R
Description
FIXED IND 68NH 350MA 200 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
68 nH Unshielded Multilayer Inductor 350 mA 200mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
200mOhm Max
Mfr
Frequency - Self Resonant
280MHz
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
1 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Multilayer
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805
Tolerance
±20%
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.043" (1.10mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03540 €141,60 €
Manufacturers Standard Package
Unit Price without VAT:0,03540 €
Unit Price with VAT:0,04213 €