
MCL2012V1-220-R | |
|---|---|
DigiKey Part Number | 283-MCL2012V1-220-RTR-ND - Tape & Reel (TR) 283-MCL2012V1-220-RCT-ND - Cut Tape (CT) 283-MCL2012V1-220-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL2012V1-220-R |
Description | FIXED IND 22UH 50MA 750 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Multilayer Inductor 50 mA 750mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 750mOhm Max |
Mfr | Frequency - Self Resonant 16MHz |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Multilayer | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.043" (1.10mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08200 € | 0,82 € |
| 100 | 0,06790 € | 6,79 € |
| 1.000 | 0,05583 € | 55,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05950 € | 238,00 € |
| 8.000 | 0,05610 € | 448,80 € |
| 12.000 | 0,05421 € | 650,52 € |
| 20.000 | 0,05191 € | 1.038,20 € |
| 28.000 | 0,05046 € | 1.412,88 € |
| 40.000 | 0,04896 € | 1.958,40 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

