
MCL2012V1-1R2-R | |
|---|---|
DigiKey Part Number | 283-MCL2012V1-1R2-RTR-ND - Tape & Reel (TR) 283-MCL2012V1-1R2-RCT-ND - Cut Tape (CT) 283-MCL2012V1-1R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL2012V1-1R2-R |
Description | FIXED IND 1.2UH 220MA 260 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Multilayer Inductor 220 mA 260mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 260mOhm Max |
Mfr | Frequency - Self Resonant 65MHz |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Multilayer | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.043" (1.10mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05000 € | 0,50 € |
| 100 | 0,04110 € | 4,11 € |
| 1.000 | 0,03381 € | 33,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03717 € | 148,68 € |
| 8.000 | 0,03505 € | 280,40 € |
| 12.000 | 0,03386 € | 406,32 € |
| 20.000 | 0,03243 € | 648,60 € |
| 28.000 | 0,03151 € | 882,28 € |
| 40.000 | 0,03058 € | 1.223,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

