
MCL1608V2-6R8-R | |
|---|---|
DigiKey Part Number | 283-MCL1608V2-6R8-RTR-ND - Tape & Reel (TR) 283-MCL1608V2-6R8-RCT-ND - Cut Tape (CT) 283-MCL1608V2-6R8-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL1608V2-6R8-R |
Description | FIXED IND 6.8NH 500MA 300 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Multilayer Inductor 500 mA 300mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 300mOhm Max |
Mfr | Q @ Freq 10 @ 100MHz |
Series | Frequency - Self Resonant 5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Shielding Unshielded | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04900 € | 0,49 € |
| 100 | 0,04020 € | 4,02 € |
| 1.000 | 0,03302 € | 33,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03078 € | 123,12 € |
| 8.000 | 0,02902 € | 232,16 € |
| 12.000 | 0,02804 € | 336,48 € |
| 20.000 | 0,02685 € | 537,00 € |
| 28.000 | 0,02610 € | 730,80 € |
| 40.000 | 0,02532 € | 1.012,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

