MCL1608V2-680-R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TAI-TECH Advanced Electronics Co., Ltd.
In Stock: 4.000
Unit Price: 0,08000 €
Datasheet
68 nH Unshielded Multilayer Inductor 300 mA 850mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCL1608V2-680-R

DigiKey Part Number
283-MCL1608V2-680-RTR-ND - Tape & Reel (TR)
283-MCL1608V2-680-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MCL1608V2-680-R
Description
FIXED IND 68NH 300MA 850 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
68 nH Unshielded Multilayer Inductor 300 mA 850mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
850mOhm Max
Mfr
Q @ Freq
12 @ 100MHz
Series
Frequency - Self Resonant
900MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Inductance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Supplier Device Package
0603
Current Rating (Amps)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Shielding
Unshielded
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCI1608F-68NJ-MTAI-TECH Advanced Electronics Co., Ltd.4.0004816-HCI1608F-68NJ-MCT-ND0,08000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02940 €117,60 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €