470 nH Unshielded Multilayer Inductor 150 mA 3.6Ohm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCL1608V2-471-R

DigiKey Part Number
283-MCL1608V2-471-RTR-ND - Tape & Reel (TR)
283-MCL1608V2-471-RCT-ND - Cut Tape (CT)
283-MCL1608V2-471-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCL1608V2-471-R
Description
FIXED IND 470NH 150MA 3.6 OHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 nH Unshielded Multilayer Inductor 150 mA 3.6Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
3.6Ohm Max
Mfr
Q @ Freq
8 @ 50MHz
Series
Frequency - Self Resonant
250MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
50 MHz
Type
Multilayer
Mounting Type
Surface Mount
Inductance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Supplier Device Package
0603
Current Rating (Amps)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Shielding
Unshielded
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05100 €0,51 €
1000,04170 €4,17 €
1.0000,03429 €34,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03078 €123,12 €
8.0000,02902 €232,16 €
12.0000,02804 €336,48 €
20.0000,02685 €537,00 €
28.0000,02610 €730,80 €
40.0000,02532 €1.012,80 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €