
MCL1608V2-470-R | |
|---|---|
DigiKey Part Number | 283-MCL1608V2-470-RTR-ND - Tape & Reel (TR) 283-MCL1608V2-470-RCT-ND - Cut Tape (CT) 283-MCL1608V2-470-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL1608V2-470-R |
Description | FIXED IND 47NH 300MA 700 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 nH Unshielded Multilayer Inductor 300 mA 700mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 700mOhm Max |
Mfr | Q @ Freq 12 @ 100MHz |
Series | Frequency - Self Resonant 1.2GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Shielding Unshielded | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCI1608F-47NJ-M | TAI-TECH Advanced Electronics Co., Ltd. | 3.920 | 4816-HCI1608F-47NJ-MCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04600 € | 0,46 € |
| 100 | 0,03810 € | 3,81 € |
| 1.000 | 0,03130 € | 31,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02809 € | 112,36 € |
| 8.000 | 0,02648 € | 211,84 € |
| 12.000 | 0,02559 € | 307,08 € |
| 20.000 | 0,02450 € | 490,00 € |
| 28.000 | 0,02381 € | 666,68 € |
| 40.000 | 0,02311 € | 924,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

