
MCL1608V2-331-R | |
|---|---|
DigiKey Part Number | 283-MCL1608V2-331-RTR-ND - Tape & Reel (TR) 283-MCL1608V2-331-RCT-ND - Cut Tape (CT) 283-MCL1608V2-331-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL1608V2-331-R |
Description | FIXED IND 330NH 150MA 2.8 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Multilayer Inductor 150 mA 2.8Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 2.8Ohm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 350MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Supplier Device Package 0603 |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Shielding Unshielded | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 100 | 0,03840 € | 3,84 € |
| 1.000 | 0,03157 € | 31,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02833 € | 113,32 € |
| 8.000 | 0,02671 € | 213,68 € |
| 12.000 | 0,02581 € | 309,72 € |
| 20.000 | 0,02471 € | 494,20 € |
| 28.000 | 0,02402 € | 672,56 € |
| 40.000 | 0,02330 € | 932,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

