
MCL1608V1-R82-R | |
|---|---|
DigiKey Part Number | 283-MCL1608V1-R82-RTR-ND - Tape & Reel (TR) 283-MCL1608V1-R82-RCT-ND - Cut Tape (CT) 283-MCL1608V1-R82-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL1608V1-R82-R |
Description | FIXED IND 820NH 100MA 600 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 820 nH Unshielded Multilayer Inductor 100 mA 600mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 600mOhm Max |
Mfr | Frequency - Self Resonant 85MHz |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Multilayer | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04600 € | 0,46 € |
| 100 | 0,03810 € | 3,81 € |
| 1.000 | 0,03132 € | 31,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03054 € | 122,16 € |
| 8.000 | 0,02879 € | 230,32 € |
| 12.000 | 0,02782 € | 333,84 € |
| 20.000 | 0,02664 € | 532,80 € |
| 28.000 | 0,02589 € | 724,92 € |
| 40.000 | 0,02512 € | 1.004,80 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

