330 nH Unshielded Multilayer Inductor 100 mA 300mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCL1608V1-R33-R

DigiKey Part Number
283-MCL1608V1-R33-RTR-ND - Tape & Reel (TR)
283-MCL1608V1-R33-RCT-ND - Cut Tape (CT)
283-MCL1608V1-R33-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCL1608V1-R33-R
Description
FIXED IND 330NH 100MA 300 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
330 nH Unshielded Multilayer Inductor 100 mA 300mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
300mOhm Max
Mfr
Frequency - Self Resonant
125MHz
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
1 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Multilayer
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.660
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02940 €117,60 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03900 €0,39 €
1000,03230 €3,23 €
1.0000,02656 €26,56 €
Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04600 €0,46 €
250,04200 €1,05 €
500,03860 €1,93 €
1000,03580 €3,58 €
2500,03236 €8,09 €
5000,03000 €15,00 €
1.0000,02781 €27,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €