100 nH Unshielded Multilayer Inductor 150 mA 150mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCL1608V1-R10-R

DigiKey Part Number
283-MCL1608V1-R10-RTR-ND - Tape & Reel (TR)
283-MCL1608V1-R10-RCT-ND - Cut Tape (CT)
283-MCL1608V1-R10-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCL1608V1-R10-R
Description
FIXED IND 100NH 150MA 150 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 nH Unshielded Multilayer Inductor 150 mA 150mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
150mOhm Max
Mfr
Frequency - Self Resonant
240MHz
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
1 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Multilayer
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.001
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03200 €0,32 €
1000,02640 €2,64 €
1.0000,02169 €21,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03078 €123,12 €
8.0000,02902 €232,16 €
12.0000,02804 €336,48 €
20.0000,02685 €537,00 €
28.0000,02610 €730,80 €
40.0000,02532 €1.012,80 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €