
MCL1608V1-4R7-R | |
|---|---|
DigiKey Part Number | 283-MCL1608V1-4R7-RTR-ND - Tape & Reel (TR) 283-MCL1608V1-4R7-RCT-ND - Cut Tape (CT) 283-MCL1608V1-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL1608V1-4R7-R |
Description | FIXED IND 4.7UH 80MA 750 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Multilayer Inductor 80 mA 750mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 750mOhm Max |
Mfr | Frequency - Self Resonant 33MHz |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Multilayer | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07000 € | 0,70 € |
| 100 | 0,05760 € | 5,76 € |
| 1.000 | 0,04732 € | 47,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04247 € | 169,88 € |
| 8.000 | 0,04004 € | 320,32 € |
| 12.000 | 0,03869 € | 464,28 € |
| 20.000 | 0,03705 € | 741,00 € |
| 28.000 | 0,03601 € | 1.008,28 € |
| 40.000 | 0,03494 € | 1.397,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

