
MCL1005-9R1-R | |
|---|---|
DigiKey Part Number | 283-MCL1005-9R1-RTR-ND - Tape & Reel (TR) 283-MCL1005-9R1-RCT-ND - Cut Tape (CT) 283-MCL1005-9R1-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL1005-9R1-R |
Description | FIXED IND 9.1NH 300MA 400 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9.1 nH Unshielded Multilayer Inductor 300 mA 400mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 400mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 3.4GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Supplier Device Package 0402 |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01600 € | 0,16 € |
| 100 | 0,01330 € | 1,33 € |
| 1.000 | 0,01100 € | 11,00 € |
| 5.000 | 0,00959 € | 47,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01046 € | 104,60 € |
| 20.000 | 0,00986 € | 197,20 € |
| 30.000 | 0,00953 € | 285,90 € |
| 50.000 | 0,00913 € | 456,50 € |
| 70.000 | 0,00887 € | 620,90 € |
| 100.000 | 0,00860 € | 860,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

