
MCL1005-820-R | |
|---|---|
DigiKey Part Number | 283-MCL1005-820-RTR-ND - Tape & Reel (TR) 283-MCL1005-820-RCT-ND - Cut Tape (CT) 283-MCL1005-820-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL1005-820-R |
Description | FIXED IND 82NH 150MA 2.4 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 82 nH Unshielded Multilayer Inductor 150 mA 2.4Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.4Ohm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 750MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01400 € | 0,14 € |
| 100 | 0,01110 € | 1,11 € |
| 1.000 | 0,00911 € | 9,11 € |
| 5.000 | 0,00794 € | 39,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01059 € | 105,90 € |
| 20.000 | 0,00999 € | 199,80 € |
| 30.000 | 0,00965 € | 289,50 € |
| 50.000 | 0,00924 € | 462,00 € |
| 70.000 | 0,00898 € | 628,60 € |
| 100.000 | 0,00871 € | 871,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

