
MCL1005-3R6-R | |
|---|---|
DigiKey Part Number | 283-MCL1005-3R6-RTR-ND - Tape & Reel (TR) 283-MCL1005-3R6-RCT-ND - Cut Tape (CT) 283-MCL1005-3R6-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL1005-3R6-R |
Description | FIXED IND 3.6NH 300MA 200 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.6 nH Unshielded Multilayer Inductor 300 mA 200mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 200mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 4GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.3nH | Supplier Device Package 0402 |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01600 € | 0,16 € |
| 100 | 0,01350 € | 1,35 € |
| 1.000 | 0,01109 € | 11,09 € |
| 5.000 | 0,00967 € | 48,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01055 € | 105,50 € |
| 20.000 | 0,00994 € | 198,80 € |
| 30.000 | 0,00961 € | 288,30 € |
| 50.000 | 0,00920 € | 460,00 € |
| 70.000 | 0,00894 € | 625,80 € |
| 100.000 | 0,00867 € | 867,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

