
MCL1005-1R1-R | |
|---|---|
DigiKey Part Number | 283-MCL1005-1R1-RTR-ND - Tape & Reel (TR) 283-MCL1005-1R1-RCT-ND - Cut Tape (CT) 283-MCL1005-1R1-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCL1005-1R1-R |
Description | FIXED IND 1.1NH 400MA 100 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.1 nH Unshielded Multilayer Inductor 400 mA 100mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 1GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02300 € | 0,23 € |
| 100 | 0,01890 € | 1,89 € |
| 1.000 | 0,01559 € | 15,59 € |
| 5.000 | 0,01360 € | 68,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01468 € | 146,80 € |
| 20.000 | 0,01385 € | 277,00 € |
| 30.000 | 0,01338 € | 401,40 € |
| 50.000 | 0,01281 € | 640,50 € |
| 70.000 | 0,01245 € | 871,50 € |
| 100.000 | 0,01208 € | 1.208,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

