1 nH Unshielded Multilayer Inductor 400 mA 100mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCL1005-1R0-R

DigiKey Part Number
283-MCL1005-1R0-RTR-ND - Tape & Reel (TR)
283-MCL1005-1R0-RCT-ND - Cut Tape (CT)
283-MCL1005-1R0-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCL1005-1R0-R
Description
FIXED IND 1NH 400MA 100 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 nH Unshielded Multilayer Inductor 400 mA 100mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
100mOhm Max
Mfr
Q @ Freq
8 @ 100MHz
Series
Frequency - Self Resonant
10GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Inductance
Package / Case
0402 (1005 Metric)
Tolerance
±0.3nH
Supplier Device Package
0402
Current Rating (Amps)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Shielding
Unshielded
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.812
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01400 €0,14 €
1000,01110 €1,11 €
1.0000,00906 €9,06 €
5.0000,00791 €39,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01055 €105,50 €
20.0000,00994 €198,80 €
30.0000,00961 €288,30 €
50.0000,00920 €460,00 €
70.0000,00894 €625,80 €
100.0000,00867 €867,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €