



M1030-2R5605-R | |
|---|---|
DigiKey Part Number | 283-3012-ND |
Manufacturer | |
Manufacturer Product Number | M1030-2R5605-R |
Description | CAP 6F -20% +80% 2.5V T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 F (EDLC) Supercapacitor 2.5 V Radial, Can 35mOhm @ 100Hz 1000 Hrs @ 60°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 60°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 6 F | Size / Dimension 0.413" Dia (10.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 1.240" (31.50mm) |
Voltage - Rated 2.5 V | Operating Temperature -40°C ~ 60°C |
ESR (Equivalent Series Resistance) 35mOhm @ 100Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,19000 € | 14,19 € |
| 10 | 11,11000 € | 111,10 € |
| 50 | 9,88000 € | 494,00 € |
| 100 | 9,49910 € | 949,91 € |
| 500 | 8,85396 € | 4.426,98 € |
| Unit Price without VAT: | 14,19000 € |
|---|---|
| Unit Price with VAT: | 16,88610 € |

