LP307104 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 2,51990 €
Datasheet
4 Circuit 0.437" (11.10mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP307104

DigiKey Part Number
283-5152-ND
Manufacturer
Manufacturer Product Number
LP307104
Description
CONN BARRIER STRIP 4CIRC 0.437"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Circuit 0.437" (11.10mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
12-22 AWG
Manufacturer
Eaton - Electronics Division
Top Termination
Screws
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
4
Terminal Screw Material
Steel
Number of Wire Entries
4
Terminal Screw Finish
Zinc
Pitch
0.437" (11.10mm)
Mounting Type
Through Hole
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Current Rating (Amps)
30A
Material - Insulation
Thermoplastic
Voltage Rating
150V
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP302104Eaton - Electronics Division0283-LP302104-ND2,51990 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,11000 €6,11 €
104,33300 €43,33 €
253,81000 €95,25 €
503,48840 €174,42 €
1003,22510 €322,51 €
3002,90997 €872,99 €
5002,79862 €1.399,31 €
1.0002,67623 €2.676,23 €
Manufacturers Standard Package
Unit Price without VAT:6,11000 €
Unit Price with VAT:7,27090 €