
LP307103 | |
|---|---|
DigiKey Part Number | 283-LP307103-ND |
Manufacturer | |
Manufacturer Product Number | LP307103 |
Description | CONN BARRIER STRIP 3CIRC 0.437" |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.437" (11.10mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 3 | Terminal Screw Material Steel |
Number of Wire Entries 3 | Terminal Screw Finish Zinc |
Pitch 0.437" (11.10mm) | Mounting Type Through Hole |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 150V | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 10 | 2,56200 € | 25,62 € |
| 25 | 2,24120 € | 56,03 € |
| 50 | 2,04060 € | 102,03 € |
| 100 | 1,87440 € | 187,44 € |
| 300 | 1,67280 € | 501,84 € |
| 500 | 1,60096 € | 800,48 € |
| 1.000 | 1,52158 € | 1.521,58 € |
| 5.000 | 1,39821 € | 6.991,05 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |

