2 Circuit 0.437" (11.10mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP307102

DigiKey Part Number
283-LP307102-ND
Manufacturer
Manufacturer Product Number
LP307102
Description
CONN BARRIER STRIP 2CIRC 0.437"
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Circuit 0.437" (11.10mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
12-22 AWG
Manufacturer
Eaton - Electronics Division
Top Termination
Screws
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
2
Terminal Screw Material
Steel
Number of Wire Entries
2
Terminal Screw Finish
Zinc
Pitch
0.437" (11.10mm)
Mounting Type
Through Hole
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Current Rating (Amps)
30A
Material - Insulation
Thermoplastic
Voltage Rating
150V
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,60000 €3,60 €
102,56200 €25,62 €
252,24200 €56,05 €
502,04100 €102,05 €
1001,87460 €187,46 €
3001,67280 €501,84 €
5001,60082 €800,41 €
1.0001,52132 €1.521,32 €
5.0001,39772 €6.988,60 €
Manufacturers Standard Package
Unit Price without VAT:3,60000 €
Unit Price with VAT:4,28400 €