
LP303505A1A2 | |
|---|---|
DigiKey Part Number | 283-LP303505A1A2-ND |
Manufacturer | |
Manufacturer Product Number | LP303505A1A2 |
Description | CONN BARRIER STRIP 5CIRC 0.437" |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Quick Connect Tabs |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws with Quick Connect Tabs |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 5 | Terminal Screw Material Steel |
Number of Wire Entries 5 | Terminal Screw Finish Zinc |
Pitch 0.437" (11.10mm) | Mounting Type Chassis, Panel |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 150V | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,13542 € | 3.067,71 € |
| Unit Price without VAT: | 6,13542 € |
|---|---|
| Unit Price with VAT: | 7,30115 € |

