Parametric Equivalent
Parametric Equivalent

LP303502A1A2 | |
|---|---|
DigiKey Part Number | 283-LP303502A1A2-ND |
Manufacturer | |
Manufacturer Product Number | LP303502A1A2 |
Description | CONN BARRIER STRIP 2CIRC 0.437" |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Quick Connect Tabs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 2 | |
Number of Wire Entries | 2 | |
Pitch | 0.437" (11.10mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 150V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws with Quick Connect Tabs | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,60866 € | 1.304,33 € |
| Unit Price without VAT: | 2,60866 € |
|---|---|
| Unit Price with VAT: | 3,10431 € |

