Image for LP302202 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP302202

DigiKey Part Number
283-LP302202-ND
Manufacturer
Manufacturer Product Number
LP302202
Description
CONN BARRIER STRIP 2CIRC 0.437"
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Circuit 0.437" (11.10mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Eaton - Electronics Division
Top Termination
Screws
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
2
Terminal Screw Finish
Zinc
Number of Wire Entries
2
Mounting Type
Through Hole
Pitch
0.437" (11.10mm)
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material - Insulation
Thermoplastic
Current Rating (Amps)
30A
Material Flammability Rating
UL94 V-0
Voltage Rating
150V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1001,74330 €174,33 €
Manufacturers Standard Package
Unit Price without VAT:1,74330 €
Unit Price with VAT:2,07453 €