
LP202220 | |
|---|---|
DigiKey Part Number | 283-LP202220-ND |
Manufacturer | |
Manufacturer Product Number | LP202220 |
Description | CONN BARRIER STRP 20CIRC 0.375" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 20 | Terminal Screw Finish Zinc |
Number of Wire Entries 20 | Mounting Type Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 150V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,30480 € | 1.130,48 € |
| Unit Price without VAT: | 11,30480 € |
|---|---|
| Unit Price with VAT: | 13,45271 € |

