


LP202202 | |
|---|---|
DigiKey Part Number | 283-5151-ND |
Manufacturer | |
Manufacturer Product Number | LP202202 |
Description | TERM BLOCK 2 POLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 2 | Terminal Screw Finish Zinc |
Number of Wire Entries 2 | Mounting Type Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 150V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 1,94400 € | 19,44 € |
| 25 | 1,69720 € | 42,43 € |
| 50 | 1,54120 € | 77,06 € |
| 100 | 1,41110 € | 141,11 € |
| 300 | 1,25210 € | 375,63 € |
| 500 | 1,19512 € | 597,56 € |
| 1.000 | 1,13195 € | 1.131,95 € |
| 5.000 | 1,03338 € | 5.166,90 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,23680 € |

