Parametric Equivalent
Parametric Equivalent

LP202106MP | |
|---|---|
DigiKey Part Number | 283-LP202106MP-ND |
Manufacturer | |
Manufacturer Product Number | LP202106MP |
Description | LP2 FAMILY TB 06 POLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 6 | Terminal Screw Material Steel |
Number of Wire Entries 6 | Terminal Screw Finish Zinc |
Pitch 0.375" (9.53mm) | Mounting Type Through Hole |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 150V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP202106 | Eaton - Electronics Division | 0 | 283-LP202106-ND | 3,65168 € | Parametric Equivalent |
| LP20210604MP | Eaton - Electronics Division | 0 | 283-LP20210604MP-ND | 4,70122 € | Parametric Equivalent |
| LP21410604 | Eaton - Electronics Division | 0 | 283-LP21410604-ND | 4,39772 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,24066 € | 2.120,33 € |
| Unit Price without VAT: | 4,24066 € |
|---|---|
| Unit Price with VAT: | 5,04639 € |

