Similar

LDS0705-6R8M-R | |
|---|---|
DigiKey Part Number | 513-1693-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LDS0705-6R8M-R |
Description | FIXED IND 6.8UH 3.11A 24 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 3.11 A 24mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LDS0705-6R8M-R Models |
Category | Current - Saturation (Isat) 3.16A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 24mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82464G4682M000 | TDK | 2.731 | 495-1808-1-ND | 1,22000 € | Similar |


