
LDS0705-221M-R | |
|---|---|
DigiKey Part Number | 513-1452-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LDS0705-221M-R |
Description | FIXED IND 220UH 584MA 680 MOHM |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 584 mA 680mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LDS0705-221M-R Models |
Category | Current - Saturation (Isat) 541mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 680mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |

