47 µH Unshielded Wirewound Inductor 200mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD2-470-HV

DigiKey Part Number
283-LD2-470-HVTR-ND - Tape & Reel (TR)
283-LD2-470-HVCT-ND - Cut Tape (CT)
283-LD2-470-HVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD2-470-HV
Description
FIXED IND 47UH 200 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 µH Unshielded Wirewound Inductor 200mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current - Saturation (Isat)
1.2A
Shielding
Unshielded
DC Resistance (DCR)
200mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-25°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307" L x 0.276" W (7.80mm x 7.00mm)
Height - Seated (Max)
0.209" (5.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,17300 €1,73 €
1000,14220 €14,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,11801 €118,01 €
2.0000,11127 €222,54 €
3.0000,10750 €322,50 €
5.0000,10294 €514,70 €
7.0000,10005 €700,35 €
10.0000,09708 €970,80 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €