
LD2-222-HV | |
|---|---|
DigiKey Part Number | 283-LD2-222-HVTR-ND - Tape & Reel (TR) 283-LD2-222-HVCT-ND - Cut Tape (CT) 283-LD2-222-HVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD2-222-HV |
Description | FIXED IND 2.2MH 300MA 10 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH Unshielded Wirewound Inductor 300 mA 10Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 250mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 10Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17100 € | 1,71 € |
| 100 | 0,14060 € | 14,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12619 € | 126,19 € |
| 2.000 | 0,11898 € | 237,96 € |
| 3.000 | 0,11496 € | 344,88 € |
| 5.000 | 0,11008 € | 550,40 € |
| 7.000 | 0,10699 € | 748,93 € |
| 10.000 | 0,10381 € | 1.038,10 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

