
LD2-221-HV | |
|---|---|
DigiKey Part Number | 283-LD2-221-HVTR-ND - Tape & Reel (TR) 283-LD2-221-HVCT-ND - Cut Tape (CT) 283-LD2-221-HVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD2-221-HV |
Description | FIXED IND 220UH 750 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Wirewound Inductor 750mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current - Saturation (Isat) | 500mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 750mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16000 € | 1,60 € |
| 100 | 0,13150 € | 13,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11801 € | 118,01 € |
| 2.000 | 0,11127 € | 222,54 € |
| 3.000 | 0,10750 € | 322,50 € |
| 5.000 | 0,10294 € | 514,70 € |
| 7.000 | 0,10005 € | 700,35 € |
| 10.000 | 0,09708 € | 970,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

