
LD2-120-R | |
|---|---|
DigiKey Part Number | 283-LD2-120-RTR-ND - Tape & Reel (TR) 283-LD2-120-RCT-ND - Cut Tape (CT) 283-LD2-120-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD2-120-R |
Description | FIXED IND 12UH 3.57A 80 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 µH Unshielded Drum Core, Wirewound Inductor 3.57 A 80mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LD2-120-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,98500 € | 9,85 € |
| 100 | 0,81050 € | 81,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,78659 € | 786,59 € |
| 2.000 | 0,74183 € | 1.483,66 € |
| 3.000 | 0,71686 € | 2.150,58 € |
| 5.000 | 0,68665 € | 3.433,25 € |
| 7.000 | 0,66746 € | 4.672,22 € |
| 10.000 | 0,66374 € | 6.637,40 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

