
LD2-101-R | |
|---|---|
DigiKey Part Number | 283-3649-2-ND - Tape & Reel (TR) 283-3649-1-ND - Cut Tape (CT) 283-3649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD2-101-R |
Description | FIXED IND 100UH 1.53A 430 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 1.53 A 430mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LD2-101-R Models |
Category | Current - Saturation (Isat) 1.15A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 430mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 1,06100 € | 10,61 € |
| 100 | 0,87230 € | 87,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,77681 € | 776,81 € |
| 2.000 | 0,73260 € | 1.465,20 € |
| 3.000 | 0,70795 € | 2.123,85 € |
| 5.000 | 0,67811 € | 3.390,55 € |
| 7.000 | 0,65916 € | 4.614,12 € |
| 10.000 | 0,65549 € | 6.554,90 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

