LD1-8R2-R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 2.864
Unit Price: 0,39000 €
Datasheet

Similar


Sumida America Inc.
In Stock: 0
Unit Price: 0,47373 €
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: 0,18324 €
Datasheet
8.2 µH Unshielded Drum Core, Wirewound Inductor 1.32 A 132mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD1-8R2-R

DigiKey Part Number
283-LD1-8R2-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD1-8R2-R
Description
FIXED IND 8.2UH 1.32A 132 MOHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
8.2 µH Unshielded Drum Core, Wirewound Inductor 1.32 A 132mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LD1-8R2-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.41A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
132mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.126" (3.20mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDR0403-8R2MLBourns Inc.2.864SDR0403-8R2MLCT-ND0,39000 €Direct
CDPH45D16FHF-8R2MCSumida America Inc.0308-CDPH45D16FHF-8R2MCTR-ND0,47373 €Similar
SC43-8R2Signal Transformer0SC43-8R2-ND0,18324 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,60187 €1.203,74 €
Manufacturers Standard Package
Unit Price without VAT:0,60187 €
Unit Price with VAT:0,71623 €