Direct
Similar

LD1-6R8-R | |
|---|---|
DigiKey Part Number | 283-LD1-6R8-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD1-6R8-R |
Description | FIXED IND 6.8UH 1.41A 117 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 1.41 A 117mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LD1-6R8-R Models |
Category | Current - Saturation (Isat) 1.56A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 117mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.126" (3.20mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR0403-6R8ML | Bourns Inc. | 886 | SDR0403-6R8MLCT-ND | 0,39000 € | Direct |
| CDPH45D16FHF-6R8MC | Sumida America Inc. | 0 | 308-CDPH45D16FHF-6R8MCTR-ND | 0,47373 € | Similar |
| SC43-6R8 | Signal Transformer | 0 | 595-1358-2-ND | 0,23559 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,60187 € | 1.203,74 € |
| Unit Price without VAT: | 0,60187 € |
|---|---|
| Unit Price with VAT: | 0,71623 € |




