Direct

LD1-3R9-R | |
|---|---|
DigiKey Part Number | 283-LD1-3R9-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD1-3R9-R |
Description | FIXED IND 3.9UH 1.75A 76 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Drum Core, Wirewound Inductor 1.75 A 76mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LD1-3R9-R Models |
Category | Current - Saturation (Isat) 2.14A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 76mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.126" (3.20mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR0403-3R9ML | Bourns Inc. | 2.033 | 118-SDR0403-3R9MLCT-ND | 9,66000 € | Direct |
| SC43-3R9 | Signal Transformer | 0 | SC43-3R9-ND | 4,52717 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,60187 € | 1.203,74 € |
| Unit Price without VAT: | 0,60187 € |
|---|---|
| Unit Price with VAT: | 0,71623 € |



